STMicroelectronics STPS20M60ST

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20M60ST.

IHS

Datasheet9 pages21 years ago

CAD Models

Download STMicroelectronics STPS20M60ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.624
Stock
146,256
1,080,944
1,080,944
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
565 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
20 A
20 A
Max Reverse Leakage Current
125 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS2045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD40M45CT
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin TO-220AB Tube
Diodes Inc.MBR3045CT-LJ
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Rectifier; 60V 30A Schottky Common Cathode Diode IN A TO-220AB Package
STMicroelectronicsSTTH2002CT
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20M60ST provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Single, 60 V, 20 A, 565 Mv, 600 A, 150 C
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube
DIODE, SCHOTTKY, 20A, 60V ,TO-220AB; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 20A; Forward Voltage VF Max: 565mV; Forward Surge Current Ifsm Max: 600A; Operating Temperature Max: 150°C; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Product Range: STPS2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics