STMicroelectronics STPS20120D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AC
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20120D.

Future Electronics

Datasheet6 pages21 years ago

element14 APAC

Newark

Nu Horizons

Inventory History

3 month trend:
+88.72%

CAD Models

Download STMicroelectronics STPS20120D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-02-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS30120CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH2002CT
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Diode Ultra Fast Recovery Rectifier 150V 16A 3-Pin (3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30H100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20120D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AC
STMicroelectronics Schottky Diode, 20A, 120V, TH, TO-220AB, 2-Pin
STPS20120 Series 20 A 0.93 V Schottky Rectifier Flange Mount - TO-220AB
Schottky Rectifier, 120 V, 20 A, Single, TO-220AC, 2 Pins, 930 mV
SCHOTTKY RECTIFIER, 20A, 120V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 120V; Forward Current If(AV): 20A; Diode Configuration: Single; Diode Case Style: TO-220AC; No. of Pins: 2Pins; Forward Voltage VF Max: 930mV; Forwa

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS20120D.