Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 30CTQ060PBF

Rectifier; 60V 30A Schottky Common Cathode Diode IN A TO-220AB Package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 30CTQ060PBF.

IHS

Datasheet7 pages14 years ago

Factory Futures

Future Electronics

iiiC

element14

CAD Models

Download Vishay 30CTQ060PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-01-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Diode Ultra Fast Recovery Rectifier 100V 16A 3-Pin (3+Tab) TO-220AB Tube
Diodes Inc.SBR20100CT
Rectifier Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS1545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20120D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 120V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay 30CTQ060PBF provided by its distributors.

Rectifier; 60V 30A Schottky Common Cathode Diode IN A TO-220AB Package
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
30CTQ060PbF Series 60 V 30 A High Frequency Schottky Rectifier - TO-220AB
Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220AB Tube
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:60V; Package/Case:TO-220AB; Current Rating:15A; Forward Current:30A; Forward Voltage:0.62V; Leaded Process Compatible:Yes; Leakage Current:0.55mA; Operating Temp. Max:150°C ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 2X15A, 60V; Diode Type:Schottky; Voltage, Vrrm:60V; Current, If AV:15A; Current, Ifsm:1000A; Voltage, Vf Max:0.62V; Temperature, Tj Max:150°C; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Case Style:TO-220AB; No. of Pins:3; Current, If Vf:15A; Current, Ifs Max:1000A; Forward Current:20A; Forward Voltage:0.56V; Common Connection:Dual diode

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30CTQ060-PBF