Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH2002CT

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2002CT.

HQonline

Datasheet16 pages10 years ago

Future Electronics

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-46.24%

CAD Models

Download STMicroelectronics STTH2002CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.321
$ 0.321
Stock
763,988
367,019
367,019
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
890 mV
850 mV
850 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
10 A
10 A
Max Reverse Leakage Current
-
3.5 µA
3.5 µA
Reverse Recovery Time
27 ns
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH1602CT
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH1002CT
Diode Ultra Fast Recovery Rectifier 200V 8A 3-Pin (3+Tab) TO-220AB Tube
Diodes Inc.SBR20A200CT
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STTH2002CT provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
STTH2002CT, DUAL SWITCHING DIODE, COMMON CATHODE, 200V 30A, 27NS, 3-PIN TO-220AB
STMicroelectronics Rectifier diode Diodes, 30A, 200V, Through hole mounting, TO-220ABencapsulation, 3needle
STTH2002 Series Dual 20 A 1.25 V 27 ns Flange Mount Ultrafast Diode- TO-220AB
15 A 200 V SILICON RECTIFIER DIODE TO-220AB
DIODE, ULTRAFAST, 2X10A; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 15A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 22ns; Forward Surge Curre

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH 2002CT