onsemi MBR20200CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
$ 1.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR20200CTG.

Master Electronics

Datasheet5 pages12 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+20.10%

CAD Models

Download onsemi MBR20200CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.488
$ 0.634
$ 0.634
Stock
899,004
613,474
613,474
Authorized Distributors
6
3
3
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
20 A
20 A
Max Reverse Leakage Current
1 mA
200 µA
200 µA
Reverse Recovery Time
25 ns
-
-
Capacitance
500 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorMBR2060CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR20200CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
DIODE, SCHOTTKY BARRIER, VR 200V, IF 20A, PKG TO-220AB, CONFIG DUAL, VF 0.89V, CJ 500PF
Diode MBR20200CT Dual Schottky Rectifier 200 Volt 20A TO-220AB
MBR Series 100 V 20 A Flange Mount Schottky Barrier Power Rectifier - TO-220AB
200V 1 pair of common cathodes 900mV@10A 10A TO-220 Schottky Diodes ROHS
Diode Schottky 200V 20A 3-Pin(3+Tab) TO-220AB Rail
Avnet Japan
Schottky Barrier Rectifier, 200 V, 20 A
DIODE, SCHOTTKY, 2X10A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 1V; Forwar

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd