Analog Devices MAX9218ECM/V+GB

LVDS Deserializer 48 POS LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9218ECM/V+GB.

IHS

Datasheet15 pages16 years ago

CAD Models

Download Analog Devices MAX9218ECM/V+GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-04-02
LTD Date2020-10-01

Related Parts

MicrochipKSZ8863MLL
Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
MicrochipKSZ8721BLI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 2.97 V, 3.63 V, LQFP, 48 Pins
MicrochipKSZ8081MLXIA
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
STMicroelectronicsSTM32F051C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F103CBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F103C8T6
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices MAX9218ECM/V+GB provided by its distributors.

LVDS Deserializer 48 POS LQFP Tray
27-Bit 3MHz-to-35MHz DC-Balanced LVDS Deserializer
IC SERIALIZER LVDS 48LQFP
Line Receiver
LINE RECEIVER; Peak Reflow Temperature (C): 260; JESD-609 Code: e3; Maximum Time At Peak Reflow Temperature (s): 30; Moisture Sensitivity Level (MSL): 1; Terminal Finish: MATTE TIN;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9218ECMV+GB
  • MAX9218ECMVGB