Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8863MLL

Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
$ 4.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8863MLL.

Microchip

Datasheet92 pages5 years ago

Upverter

Microchip SCT

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-15.66%

CAD Models

Download Microchip KSZ8863MLL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.788
$ 5.27
Stock
233,094
253,413
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
2
1
Number of Ports
3
3
Min Supply Voltage
1.71 V
1.67 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-09-16
Country of AssemblyMalaysia, Taiwan
Country of FabricationSouth Korea
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipKSZ8863RLL
IC ETHERNET SW 3PORT 48-LQFP / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
MicrochipKSZ8863RLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48
MicrochipKSZ8863FLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP
Texas InstrumentsTLK110PT
TEXAS INSTRUMENTS TLK110PTETHERNET, TRANSCEIVER, IEEE 802.3u, 100MBPS, LQFP-48
Texas InstrumentsTLK110PTR
IC TRANSCEIVER FULL 1/1 48LQFP "1/1 Transceiver Full MII, RMII 48-LQFP (7x7)"

Descriptions

Descriptions of Microchip KSZ8863MLL provided by its distributors.

Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-48
IC ETHERNET SW 3PORT 48-LQFP "Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 48-LQFP (7x7)"
SWITCH, ETHERNET, 3 PORT, 48LQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3u; Supply Voltage Min: 1.67V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFP; No. of Pins: 48Pins; IC Interface Type: MII; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); No. of Ports: 3Ports; Operating Temperature Range: 0°C to +70°C; Supply Current: 114mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.