STMicroelectronics STM32F103C8T6

MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103C8T6.

IHS

Datasheet114 pages3 years ago

Newark

ICpick

Farnell

Verical

Inventory History

3 month trend:
-0.49%

CAD Models

Download STMicroelectronics STM32F103C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.8
$ 4.88
$ 4.88
Stock
3,533,933
259,235
259,235
Authorized Distributors
6
6
6
Case/Package
LFQFP
QFP
QFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Number of I/Os
37
37
37
Interface
CAN, USB
CAN, USB
CAN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F302C8T6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F301C8T6
32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 64 KB, 16 KB, 48, LQFP
STMicroelectronicsSTM32F303C8T6
MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray
MCU 32-bit SAM3S ARM Cortex M3 RISC 256KB Flash 1.8/3.3V 48-Pin LQFP T/R
MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 128KB Flash 1.8/3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F103C8T6 provided by its distributors.

MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STM32F103C8T6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,64 KB FLASH,48-PIN LQFP
ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC
MEDIUM-DENSITY PERFORMANCE LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, STM32 CPU, 72MHz, CMOS, PQFP48
STM32F Series 64 kB Flash 20 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48
Microcontrollers (MCU); STM32F103C8T6; STMICROELECTRONICS; 20 kB; FLASH; 37; 3.6 V
STMicroelectronics STM32F1Series microcontroller, ARM Cortex M3kernel, 48needle, LQFPencapsulation, 1CANpassageway
64KB 2V~3.6V ARM Cortex-M3 20KB 72MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
32-Bit Microcontroller; Controller Family/Series:(ARM Cortex) STM32; Memory Size, Flash:64KB; Memory Size, RAM:20KB; No. of I/O Pins:37; No. of ADC Inputs:2; No. of Timers:4; Clock Speed:72MHz; Interface:CAN,I2C,SPI,USB,UART ;RoHS Compliant: Yes
IC, 32BIT MCU, CORTEX M3, 64K FLASH; Controller Family/Series:STM32; Core Size:32bit; No. of I/O's:37; Program Memory Size:64KB; RAM Memory Size:20KB; CPU Speed:72MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, DMA, PWM, RTC, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (15-Dec-2010); Base Number:(ARM Cortex) STM32; Clock Frequency:72MHz; Flash Memory Size:64KB; IC Generic Number:32F103C8; Interface:CAN, I2C, SPI, USART, USB; Interface:CAN, I2C, SPI, USART, USB; Interface Type:CAN, I2C, SPI, UART, USB; Memory Type:FLASH; No. of ADC Inputs:10; No. of Bits:32; No. of I/O's:32; Number of bits In Timer:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Packaging Type:Peel Pack; Peripherals:ADC, DMA, POR, RTC; Program Memory Size:64KB; Serial Comms:2xSPI, 2xI2C, 3xUSART, USB, CAN; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103C8T6 .
  • STM32F103C8T6.