Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F103CBT6

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
$ 4.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103CBT6.

IHS

Datasheet114 pages3 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
-57.91%

CAD Models

Download STMicroelectronics STM32F103CBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.094
$ 4.17
Stock
641,987
488,985
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
-
Number of I/Os
37
37
Interface
CAN, USB
CAN, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F303CBT6
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F303CBT7
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F303CBT6TR
MCU 32-Bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R
MicrochipATSAM3S2AA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin LQFP
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP
NXP SemiconductorsMKV10Z16VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103CBT6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STM32F103CBT6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,128 KB FLASH,48-PIN LQFP
MEDIUM-DENSITY PERFORMANCE LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP48
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 48-Pin LQFP, 1 CAN
Mainstream Performance line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
Microcontrollers (MCU); STM32F103CBT6; STMICROELECTRONICS; 72 MHz; 20 kB; 4; 37
128KB 2V~3.6V ARM Cortex-M3 20KB 72MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of P
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 20 / Interfaces = CAN / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / Interfaces = USB / ADC Channels = 20 / ADC Resolution bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 4 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103CBT-6
  • STM32F103CBT6 .
  • STM32F103CBT6.
  • STM32F103CBT6..