Microchip KSZ8721BLI

Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 2.97 V, 3.63 V, LQFP, 48 Pins
$ 4.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8721BLI.

Microchip

Datasheet44 pages7 years ago
Datasheet32 pages20 years ago
Datasheet33 pages21 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-1.06%

CAD Models

Download Microchip KSZ8721BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-18
Country of AssemblyMalaysia, Taiwan
Country of FabricationTaiwan, United States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8081MLXIA
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
MicrochipKSZ8851-16MLL
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848IVVX/NOPB
Vend 05680 National Semiconductor Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848IVVX/NOPB
Texas InstrumentsDP83848CVVX/NOPB
EAR99 DP83848 Tape & Reel (TR) Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps

Descriptions

Descriptions of Microchip KSZ8721BLI provided by its distributors.

Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 2.97 V, 3.63 V, LQFP, 48 Pins
Ethernet PHY 10/100 Mbps, 100Mbps, 3.63V, IEEE 802.3u, CMOS, PQFP48
1 Ethernet Transceiver MII, RMII LQFP-48(7x7) Ethernet ICs ROHS
KSZ8721 Tray MII RMII Ethernet interface transceiver 3.3V 151mA 1.6mm 100Mbps
Ethernet Transceivers 3V ~ 3.6V 10/100 Base-FX/T/TX PHY MII RMII LQFP-48_7x7x05P Ethernet ICs ROHS
Microchip 10 Mbps, 100 MbpsEthernet Transceiver, LQFPencapsulation, support100BASE-FX,100BASE-TX,10BASE-Tstandard, 48Pin, 7 x 7 x 1.4mm
IC, TXRX, PHY, 10/100, 3.3V, 48LQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Controller IC Case Style: LQFP; No. of Pins: 48Pins; IC Interface Type: MII, RMII; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Current: 116mA; Supply Voltage Range: 2.97V to 3.63V
Type = Physical Layer Transceiver / Interfaces = MII / RMII / Supply Current mA = 151 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7.1 / Width mm = 7.1 / Height mm = 1.45

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8721-BLI
  • KSZ8721BLI.