STMicroelectronics STM32F051C8T6

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051C8T6.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-0.32%

CAD Models

Download STMicroelectronics STM32F051C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 2.39
$ 2.39
Stock
672,322
584,739
584,739
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
39
39
39
Interface
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTM32F030C8T6
MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C8T6TR
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F072C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
MicrochipATSAM3N1AB-AU
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKL05Z32VLF4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP
NXP SemiconductorsMKL04Z32VLF4
Microcontroller 32-Bit ARM Cortex-M0+ RISC 32K-byte Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F051C8T6 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STM32F051C8T6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,64 KB FLASH,48-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STMicroelectronics STM32F0 MCU ARM Cortex-M0 48-Pin LQFP 0 CAN Ch
Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
STM32F Series 64 KB Flash 8 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP48
64KB 2V~3.6V ARM Cortex-M0 8KB 48MHz FLASH 39 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pin
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 64 / RAM Memory Size KB = 8 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / ADC Channels = 13 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 39 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F051C8T6.