Analog Devices MAX7234BFIPL+

5Characters Tube MAX7234 MATTE TIN display driver 30muA 4.5V~5.5V 52.075mm -20C~85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7234BFIPL+.

IHS

Datasheet16 pages0 years ago

_legacy Avnet

ShanghaiCT

CAD Models

Download Analog Devices MAX7234BFIPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.61
Stock
32,106
85,609
Authorized Distributors
0
1
Display Type
-
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Case/Package
DIP
PDIP
Number of Pins
40
40

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-07
LTD Date2020-09-05

Related Parts

MicrochipTC7109CPL
Microchip TC7109CPL; 12 bit Serial ADC; Differential Input; 40-Pin PDIP
MicrochipMM5451YN
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
MicrochipAY0438-I/P
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PDIP-40
Texas InstrumentsMM5483N/NOPB
Liquid Crystal Display Driver (LCD Driver) 40-PDIP -40 to 85
Texas InstrumentsMM5452N/NOPB
Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85
Texas InstrumentsMM5453N/NOPB
Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices MAX7234BFIPL+ provided by its distributors.

5Characters Tube MAX7234 MATTE TIN display driver 30muA 4.5V~5.5V 52.075mm -20C~85C
Liquid Crystal Driver, 18-Segment, CMOS, PDIP40
LCD DRVR 5DIGIT 5V 40-Pin PDIP
8-Digit, Triplexed LCD Decoder Driver
LIQUID CRYSTAL DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated