Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MM5453N/NOPB

Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MM5453N/NOPB.

Farnell

Datasheet13 pages11 years ago
Datasheet13 pages12 years ago

Texas Instruments

Future Electronics

element14

Newark

CAD Models

Download Texas Instruments MM5453N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsMM5483N/NOPB
Liquid Crystal Display Driver (LCD Driver) 40-PDIP -40 to 85
Texas InstrumentsTL16C550CN
Single UA T with 16-Byte FIFOs and Auto Flow Control 40-PDIP 0 to 70
MicrochipHV518P-G
Tube HV518 Matte Tin (Sn) - annealed DOT MATRIX display driver 25mA 5V 3.81mm -40C~85C
Texas InstrumentsTL16C550BN
Single UA T with 16-Byte FIFOs 40-PDIP 0 to 70
MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
MicrochipMCP23S18-E/SP
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output -SDIP-28

Descriptions

Descriptions of Texas Instruments MM5453N/NOPB provided by its distributors.

Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85
Liquid Crystal Driver, 33-Segment, CMOS, PDIP40
LCD DRVR 4.5DIGIT 3.3V/5V/9V 40-Pin PDIP Tube
33 SEGMENT LCD DISPLAY DRIVER, 40 PIN DIP
ROHS3Compliant Obsolete Tube display driver
IC DRIVER LIQ CRYSTL DISP 40-DIP
IC DRVR 7 SEG 4 1/2 DIGIT 40DIP
LCD DRIVER, 4.5DIGITS, SERIAL, 40DIP; Module Configuration:CMOS; Supply Current:40µA; No. of Digits / Alpha:4.5; No. of Segments:32; Meter Display Type:LCD; Supply Voltage Range:3V to 10V; Driver Case Style:DIP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:5453; Character Type:32 Segment or 4.5 digit 7-Segment LCD Display Driver; Data / Control Interface:Serial 3 Wire; Device Type:LCD; Interface:Serial; Interface Type:Non Multiplexed; No. of Digits / Alpha:4-1/2; No. of Outputs:32; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MDIP; Supply Voltage Max:10V; Supply Voltage Min:3V; Termination Type:DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5453N/NOPB.
  • MM5453NNOPB