Microchip TC7109CPL

Microchip TC7109CPL; 12 bit Serial ADC; Differential Input; 40-Pin PDIP
$ 7.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7109CPL.

Microchip

Datasheet32 pages13 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+164%

CAD Models

Download Microchip TC7109CPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.69
$ 8.9
$ 8.9
Stock
153,712
120,127
120,127
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Number of Bits
12
12
12
Sampling Rate
10 sps
10 sps
10 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
-5 V
-5 V
Max Supply Voltage
5.5 V
5 V
5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipTC7109ACPL
Microchip TC7109ACPL; 12-bit +Sign Parallel ADC; Differential Input; 40-Pin PDIP
Texas InstrumentsADC0817CCN/NOPB
ADC Single SAR 10ksps 8-bit Parallel 40-Pin PDIP Rail
Texas InstrumentsADC0808CCN/NOPB
ADC Single SAR 10ksps 8-bit Parallel 28-Pin PDIP Rail
Texas InstrumentsADC0809CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
MicrochipTC7117CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7107CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP

Descriptions

Descriptions of Microchip TC7109CPL provided by its distributors.

Microchip TC7109CPL; 12 bit Serial ADC; Differential Input; 40-Pin PDIP
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART
ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
1-Channel Single ADC Dual Slope 10sps 12-bit+Sign Parallel 40-Pin PDIP Tube
Dual Slope AD Converter, 12 bits plus sign bit, 4.5 to 5.5V, PDIP-40, RoHS
Microchip SCT
Single Channel Parallel Interface 5 V 30 bps 12-Bit A/D Converter - PDIP-40
IC TC7109 12-bit Analog-to-Digital Converter 40-pin DIP
IC, 12BIT ADC, 7109, DIP40; Resolution (Bits):12bit; Sampling Rate:10SPS; Input Channel Type:Differential; Data Interface:Parallel, Serial; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; AD
IC, 12BIT ADC, 7109, DIP40; No. of Pins: 40Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; MSL: -; SVHC: No SVHC (15-Jan-2018); A/D / D/A Features: CMOS; Base Number: 7109; IC Case Style:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7109CPL.