Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AY0438-I/P

AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PDIP-40
$ 4.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AY0438-I/P.

Augswan

Datasheet11 pages26 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Microchip AY0438-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.655
$ 4.565
Stock
235,145
112,747
Authorized Distributors
3
3
Display Type
LCD
LCD
Output Current
-
-
Output Voltage
12 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
8.5 V
8.5 V
Case/Package
PDIP
PDIP
Number of Pins
40
40

Supply Chain

Projected EOL Date2026-01-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipAY0438/P
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - DIP-40
Texas InstrumentsMM5452N
LIQUID CRYSTAL DISPLAY DRIVER Liquid Crystal Driver, 32-Segment, CMOS, PDIP40
Texas InstrumentsMM5453N/NOPB
Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85
Texas InstrumentsMM5483N/NOPB
Liquid Crystal Display Driver (LCD Driver) 40-PDIP -40 to 85
MicrochipMM5451YN
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
MicrochipMM5450YN
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40

Descriptions

Descriptions of Microchip AY0438-I/P provided by its distributors.

AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PDIP-40
25uA 32 parallel connection 3V~8.5V PDIP-40 LCD Drivers ROHS
16Characters Tube AY0438 32Segment display driver 60muA 12V 5.207mm -40C~85C
Lcd Driver, 32Segment, 8.5V, Dip-40; |Microchip Technology AY0438-I/P
Segment Display LCD Driver 3.3V/5V 40-Pin PDIP Tube
LCD DRIVER 4-DIGITS 32-SEGMENTS 3 TO 8.5 V 40-PIN PDIP
Liquid Crystal Driver, 32-Segment, CMOS, PDIP40
MICROCHIP - AY0438-I/P - Display Driver, LCD, 32 Segments, 3 V to 8.5 V, CMOS & TTL, Serial Interface, DIP-40
IC DRVR 32 SEGMENT 40DIP / LCD Driver 40-PDIP
IC LCD DRIVER CMOS 32SEG 40DIP
IC, LCD DRIVER, DIP40, 438; No. of Digits: 4; No. of Segments: 32; Driver Case Style: DIP; No. of Pins: 40Pins; Supply Voltage Min: 3V; Supply Voltage Max: 8.5V; Inte; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AY0438-I/P.
  • AY0438-IP
  • AY0438I/P
  • AY0438IP
  • AY0438I_P