Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MM5483N/NOPB

Liquid Crystal Display Driver (LCD Driver) 40-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MM5483N/NOPB.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages13 years ago

Future Electronics

Newark

element14

Farnell

CAD Models

Download Texas Instruments MM5483N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsMM5453N/NOPB
Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85
Texas InstrumentsTL16C550CN
IC ASYNC COMM ELEMENT 40-DIP "UART IC 1, UART Channel 16 Byte 40-PDIP"
MicrochipHV518P-G
IC DISPLAY DRIVER 32CH 80V 40DIP Vacuum Fluorescent (VF) Driver 40-PDIP
Texas InstrumentsTL16C550BN
IC ASYNC COMM ELEMENT 40-DIP "UART IC 1, UART Channel Printer 16 Byte 40-PDIP"
MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
MicrochipMCP23S18-E/SP
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output -SDIP-28

Descriptions

Descriptions of Texas Instruments MM5483N/NOPB provided by its distributors.

Liquid Crystal Display Driver (LCD Driver) 40-PDIP -40 to 85
IC DRVR 7 SEG 4 1/2 DIGIT 40DIP LCD Driver 40-DIP
LCD DRVR 4.5DIGIT 3.3V/5V/9V 40-Pin MDIP Rail
IC, DVR LCD 31 SEG DISPLAY 40-DIP; Module Configuration:CMOS; Supply Current:1.5µA; No. of Digits / Alpha:4.5; No. of Segments:31; Meter Display Type:LCD; Supply Voltage Range:3V to 10V; Driver Case Style:DIP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:5483; Data / Control Interface:Serial; Device Type:LCD; Interface:Serial; Interface Type:Serial; No. of Digits / Alpha:4-1/2; Package / Case:DIP; Supply Voltage Max:10V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5483N/NOPB.
  • MM5483NNOPB