Microchip MM5451YN

MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MM5451YN.

SOS electronic

Datasheet20 pages10 years ago

Upverter

Farnell

Microchip

Newark

Inventory History

3 month trend:
-16.42%

CAD Models

Download Microchip MM5451YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-20
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 15 hours ago)

Related Parts

MicrochipMM5450YN
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
Analog DevicesICM7212AMIPL+
ICM7212 Series 6 V Through Hole LED Display Driver - PDIP-40
Analog DevicesICM7212MIPL+
LED DRVR 28Segment 5V 40-Pin PDIP
Texas InstrumentsTLC5940NT
16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control 28-PDIP -40 to 85
Texas InstrumentsTLC5941NT
16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-PDIP -40 to 85

Descriptions

Descriptions of Microchip MM5451YN provided by its distributors.

MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
LED DRIVER IC; DRIVER TYPE:LED; NO. OF D; LED Driver Application:Digital Clock, Industrial Control Indicator; No. of Outputs:35; Output Current:2.7mA; Output Voltage:1.8V; Input Voltage:4.75V to 11V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:DIP; Switching Frequency:500kHz; SVHC:No SVHC (19-Dec-2011); Device Type:LED; No. of Pins:40; Package / Case:PDIP
Display Type = LED / Number of Segments = 7 / Number of Digits = 5 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 11 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 40 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 52 / Width mm = 13.7

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM 5451 YN
  • MM5451YN.