Analog Devices MAX5852ETL

Digital to Analog Converter 2-CH Current Steering 8-Bit 40-Pin TQFN EP
$ 9.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5852ETL.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5852ETL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.63
$ 11.999
Stock
52,451
143,697
Authorized Distributors
1
5
Case/Package
-
-
Number of Pins
40
40
Number of Bits
8
-
Settling Time
12 ns
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
0.25 LSB
-
Polarity
-
-
Number of DAC Channels
2
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Analog DevicesMAX5851ETL
Digital to Analog Converter 2-CH Current Steering 8-Bit 40-Pin TQFN EP
Analog DevicesMAX5853ETL+
12us Parallel 2.7V~3.6V 10Bit QFN-40-EP(6x6) Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX5854ETL
DAC 2-CH Current Steering 10-bit 40-Pin TQFN EP
Analog DevicesAD9748ACPZ
8-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9748ACPZRL7
11ns Parallel ±0.1LSB 2.7V~3.6V 8-bit LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
Analog DevicesAD9748ACP
IC DAC 8BIT 210MSPS 32-LFCSP / Bit Digital to Analog Converter 32-LFCSP-WQ (5x5)

Descriptions

Descriptions of Analog Devices MAX5852ETL provided by its distributors.

Digital to Analog Converter 2-CH Current Steering 8-Bit 40-Pin TQFN EP
Surface Mount QUAD 2004 RoHS Compliant Digital to Analog Converter -40C 1muA 6mm 2.105W
DUAL, 8-BIT CURRENT-OUTPUT DAC
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated