Analog Devices MAX5853ETL+

12us Parallel 2.7V~3.6V 10Bit QFN-40-EP(6x6) Digital To Analog Converters (DACs) ROHS
$ 15.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5853ETL+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5853ETL+.

Related Parts

Texas InstrumentsDAC7822IRTAT
12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125
Texas InstrumentsDAC7822IRTAR
12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125
Texas InstrumentsDAC7822IRTATG4
12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125
Cirrus LogicCS43L22-CNZ
DAC 1-CH Delta-Sigma 24-bit 40-Pin QFN EP Rail
Cirrus LogicWM9081GICN/RV
Audio D/A Converter ICs Mono DAC plus 2W class Dspkr drivr
Cirrus LogicWM8955LSEFL/R
DAC 2-CH Delta-Sigma 24-bit 32-Pin QFN T/R

Descriptions

Descriptions of Analog Devices MAX5853ETL+ provided by its distributors.

12us Parallel 2.7V~3.6V 10Bit QFN-40-EP(6x6) Digital To Analog Converters (DACs) ROHS
40-WFQFN Exposed Pad Current - Unbuffered Current Steering MAX5853 digital to analog converter -1V 12mus (Typ) 80Msps 1LSB
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE;
Dac, 10Bit, Dual, Tqfn-40; Resolution (Bits):10Bit; Sampling Rate:-; Input Channel Type:parallel; Supply Voltage Range:2.7V To 3.6V; Adc / Dac Case Style:tqfn; No. Of Pins:40Pins; Data Interface:parallel; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5853ETL+.