Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9748ACP

IC DAC 8BIT 210MSPS 32-LFCSP / Bit Digital to Analog Converter 32-LFCSP-WQ (5x5)
$ 4.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9748ACP.

DigiKey

Datasheet24 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9748ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.32
$ 7.224
$ 7.224
Stock
181,076
183,225
183,225
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
8
8
8
Sampling Rate
-
210 Msps
210 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesAD9740ACP
32-VFQFN Exposed Pad CSP S-XQCC-N32 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.011μs 5mm 85C
Analog DevicesAD9704BCPZ
Digital to Analog Converters - DAC 8-BIT Low Power TxDAC DAC IC
Analog DevicesAD9740ACPZRL7
10-Bit, 210 MSPS TxDAC® D/A Converter

Descriptions

Descriptions of Analog Devices AD9748ACP provided by its distributors.

IC DAC 8BIT 210MSPS 32-LFCSP / Bit Digital to Analog Converter 32-LFCSP-WQ (5x5)
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.011us Settling Time
IC PARALLEL, 8 BITS INPUT LOADING, 0.011 us SETTLING TIME, 8-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated