Analog Devices AD9748ACPZ

8-Bit, 210 MSPS TxDAC® D/A Converter
$ 7.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9748ACPZ.

element14 APAC

Datasheet24 pages13 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-37.98%

CAD Models

Download Analog Devices AD9748ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.678
$ 9.1
$ 9.1
Stock
163,144
192,813
192,813
Authorized Distributors
6
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
8
8
8
Sampling Rate
210 Msps
210 Msps
210 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9748ACPZ.

Related Parts

Analog DevicesAD9704BCPZ
11ns Parallel 8-bit LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
Analog DevicesAD9740ACPZ
10-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9740ACPZRL7
10-Bit, 210 MSPS TxDAC® D/A Converter

Descriptions

Descriptions of Analog Devices AD9748ACPZ provided by its distributors.

8-Bit, 210 MSPS TxDAC® D/A Converter
11ns Parallel ±0.1LSB 2.7V~3.6V 8-bit LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
Digital To Analog Converter Dac, 8 Bit, 210Msps, Lfcsp-32
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.011us Settling Time

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9748ACPZ.