Analog Devices AD9748ACPZRL7

8-Bit, 210 MSPS TxDAC® D/A Converter
$ 9.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9748ACPZRL7.

element14 APAC

Datasheet24 pages13 years ago

Analog Devices

Upverter

Augswan

Inventory History

3 month trend:
-15.32%

CAD Models

Download Analog Devices AD9748ACPZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.1
$ 7.67
$ 7.67
Stock
145,529
145,999
145,999
Authorized Distributors
5
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
8
8
8
Sampling Rate
210 Msps
210 Msps
210 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9748ACPZRL7.

Related Parts

Analog DevicesAD9704BCPZ
11ns Parallel 8-bit LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
Analog DevicesAD9740ACPZ
10-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9740ACPZRL7
10-Bit, 210 MSPS TxDAC® D/A Converter

Descriptions

Descriptions of Analog Devices AD9748ACPZRL7 provided by its distributors.

8-Bit, 210 MSPS TxDAC® D/A Converter
11ns Parallel ±0.1LSB 2.7V~3.6V 8-bit LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.011us Settling Time
DA CONVERTER, 8BIT, 210MSPS, LFCSP-EP; Available until stocks are exhausted
32-WFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9748 digital to analog converter 1.25V 11ns (Typ) 210Msps 0.25LSB
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated