Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5854ETL

Surface Mount QUAD 2004 RoHS Compliant Digital to Analog Converter -40C 6.2mA 6mm 220mW
$ 12.06

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5854ETL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.06
$ 18.01
Stock
85,629
742,812
Authorized Distributors
1
4
Case/Package
QFN
-
Number of Pins
40
40
Number of Bits
10
-
Sampling Rate
200 Msps
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Analog DevicesMAX5853ETL+
12us Parallel 2.7V~3.6V 10Bit QFN-40-EP(6x6) Digital To Analog Converters (DACs) ROHS
Texas InstrumentsDAC7822IRTAT
12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125
Texas InstrumentsDAC7822IRTAR
DAC, 12-Bit, 20.4MS/s, 2.5V~5.5V, R-2R, QFN, SMD, Adhesive Mount, 6mm × 6mm × 750μm
Texas InstrumentsDAC7822IRTATG4
12-bit, Dual Channel, Parallel Input, Multiplying Digital-to-Analog Converter 40-WQFN -40 to 125
Analog DevicesLTC2753AIUK-16#PBF
Dual Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O
Cirrus LogicCS43L22-CNZ
DAC 1-CH Delta-Sigma 24-bit 40-Pin QFN EP Rail

Descriptions

Descriptions of Analog Devices MAX5854ETL provided by its distributors.

Surface Mount QUAD 2004 RoHS Compliant Digital to Analog Converter -40C 6.2mA 6mm 220mW
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.012us Settling Time
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated