Analog Devices MAX4545EPP

RF Switch Quad SPST 0Hz to 300MHz -80dB 20-Pin PDIP
$ 2.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4545EPP.

SHENGYU ELECTRONICS

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.71
$ 4.43
Stock
50,476
660,170
Authorized Distributors
1
2
Case/Package
DIP
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
150 ns
-
Turn-Off Delay Time
100 ns
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
12 V
-
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Related Parts

Analog DevicesMAX4589CPP
Multiplexer RF/Video Dual 2-Channel 2.7V to 12V 20-Pin PDIP
Analog DevicesMAX4540CPP
Through Hole Non-RoHS Compliant Dual Single CMOS Audio Switch IC 75dB 1Ohm 150ns 0C~70C TA
Analog DevicesMAX4530CPP
Through Hole Non-RoHS Compliant Multiplexer Contains Lead Switch IC 65dB 3pF 15pF 75Ohm 1.5pC
NXP SemiconductorsPCF8574AP
REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16
RenesasICL3222CPZ
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18
Analog DevicesADM3222AN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18

Descriptions

Descriptions of Analog Devices MAX4545EPP provided by its distributors.

RF Switch Quad SPST 0Hz to 300MHz -80dB 20-Pin PDIP
IC VIDEO SWITCH QUAD SPST 20DIP
AUDIO/VIDEO SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated