Renesas ICL3222CPZ

RoHS Compliant SCHMITT TRIGGER 2001 CMOS (Type) 70C 500kbps 300ns 4.95mm
$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3222CPZ.

IHS

Datasheet28 pages25 years ago
Datasheet28 pages25 years ago

element14 APAC

Inventory History

3 month trend:
-7.34%

CAD Models

Download Renesas ICL3222CPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 7.095
$ 7.095
Stock
198,960
123,207
123,207
Authorized Distributors
3
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
18
18
18
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM3222AN
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Analog DevicesMAX202CPE+
IC TRANSCEIVER RS232 5V 16-DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP N
Analog DevicesMAX202EPE
TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver -40C~85C 5V 120Kbps 10mus
Analog DevicesMAX1482CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Texas InstrumentsSN75189ANG4
Quad Receiver RS-232 14-Pin PDIP Tube

Descriptions

Descriptions of Renesas ICL3222CPZ provided by its distributors.

RoHS Compliant SCHMITT TRIGGER 2001 CMOS (Type) 70C 500kbps 300ns 4.95mm
ONE MICROAMP SUPPLY-CURRENT, +3V TO +5.5V, 250 KILO BITS PER SEC, RS-232 TRANSMITTER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18
IC, RS232 TRANSCEIVER, 3222, DIP18; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pi
RS232 TRANSCEIVER, 3222, DIP18; Interface Type:RS-232; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:18; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M