Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4540CPP

Through Hole Non-RoHS Compliant Dual Single CMOS Audio Switch IC 75dB 1Ohm 150ns 0C~70C TA
$ 3.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4540CPP.

Augswan

Datasheet20 pages27 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX4589CPP
Multiplexer RF/Video Dual 2-Channel 2.7V to 12V 20-Pin PDIP
Analog DevicesMAX4530CPP
Through Hole Non-RoHS Compliant Multiplexer Contains Lead Switch IC 65dB 3pF 15pF 75Ohm 1.5pC
Analog DevicesMAX4518CPD
Analog Multiplexer Single 4:1 14-Pin PDIP N
Analog DevicesLTC1390CN#PBF
IC MULTIPLEXER 8X1 16DIP / Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog DevicesLTC1391CN#PBF
8-Channel Analog Multiplexer with Cascadable Serial Interface
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm -15V 1000ns

Descriptions

Descriptions of Analog Devices MAX4540CPP provided by its distributors.

Through Hole Non-RoHS Compliant Dual Single CMOS Audio Switch IC 75dB 1Ohm 150ns 0C~70C TA
Analog Multiplexer Dual 4:1 20-Pin PDIP N
IC MUX DUAL CAL 4-1 CMOS 20-DIP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated