NXP Semiconductors PCF8574AP

Remote 8-BIT I/o Expander For I2C-BUS Parallel I/o Port, 8-BIT, 8 I/o, Cmos, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574AP.

IHS

Datasheet33 pages21 years ago
Datasheet24 pages24 years ago

element14 APAC

CAD Models

Download NXP Semiconductors PCF8574AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.363
$ 2.363
Stock
35,885
145,862
145,862
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Interface
I2C
-
-
Frequency
100 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-09-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-03-31
LTD Date2014-06-30

Related Parts

Analog DevicesMAX4619CPE+
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4618CPE+
MAX4618 Series SP4T 5.5 V 13 Ohm Through Hole Analog Switch - PDIP-16
Texas InstrumentsMAX232NG4
Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube
RenesasHIN232ACP
High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP
Analog DevicesMAX4521CPE
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Contains Lead Switch IC 90dB 2pF 2pF 100Ohm 1pC
Texas InstrumentsDS26LS32ACN
QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, PDIP16

Descriptions

Descriptions of NXP Semiconductors PCF8574AP provided by its distributors.

REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16
IC, I/O EXPANDER 8BIT, 8574, DIP16; Chip Configuration: 8bit; Bus Frequency: 100kHz; IC Interface Type: I2C; Supply Voltage Min: 2.5V; Supply Voltage Max: 6V; Interface Case Style: DIP; No. of Pins: 16Pins; No. of I/O's: 16I/O's
; Termination Type:SMD; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; IC Generic Number:8574; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Clock Speed:100kHz ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8574 AP