Analog Devices MAX4545EPP+

Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches
$ 4.43
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4545EPP+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX4565CPP+
Analog Switch Quad SPST 20-Pin PDIP N
Analog DevicesMAX4589CPP
Multiplexer RF/Video Dual 2-Channel 2.7V to 12V 20-Pin PDIP
Analog DevicesMAX4540CPP
Through Hole Non-RoHS Compliant Dual Single CMOS Audio Switch IC 75dB 1Ohm 150ns 0C~70C TA
RenesasICL3223CPZ
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
MaxLinearSP3232ECP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16
Analog DevicesADM3202ANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX4545EPP+ provided by its distributors.

Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches
PDIP-20 Analog Switches / Multiplexers ROHS
Through Hole SEPARATE OUTPUT ROHS3Compliant BREAK-BEFORE-MAKE Video Switch IC 80dB 26.16mm 300MHz 0.5Ohm
IC VIDEO SWITCH QUAD SPST 20DIP
AUDIO/VIDEO SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated