Analog Devices MAX4530CPP

Analog Multiplexer CMOS 8-Channel 2.7V to 12V 20-Pin PDIP
$ 1.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4530CPP.

DigiKey

Datasheet16 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4530CPP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.44
Stock
163,796
103,180
Authorized Distributors
1
1
Case/Package
DIP
DIP
-3db Bandwidth
-
-
Propagation Delay
150 ns
-
Turn-On Delay Time
350 ns
-
Turn-Off Delay Time
150 ns
-
Min Supply Voltage
2 V
-
Max Supply Voltage
12 V
-
Max Supply Current
-
-
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
-
Number of Bits
-
-

Related Parts

Analog DevicesMAX4558EPE
±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers/Switches | IC MUX/SW ANLG LV CMOS 16-DIP
Analog DevicesMAX4610EPD+
Analog Switch Quad SPST 14-Pin PDIP N / IC ANALOG SW SPST N/O QUAD 14DIP
Analog DevicesMAX4537CPE
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
RenesasICL3223CP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Texas InstrumentsGD65232N
Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube
RenesasDG408DJ
IC MUX 8:1 100OHM 16DIP / 1 Circuit IC Switch 8:1 100Ohm 16-PDIP

Descriptions

Descriptions of Analog Devices MAX4530CPP provided by its distributors.

Analog Multiplexer CMOS 8-Channel 2.7V to 12V 20-Pin PDIP
IC MULTIPLEXER 8X1 20DIP / Low-Voltage, CMOS Analog Multiplexers/Switches with Enable Inputs and Address Latching
8-CHANNEL SGL ENDED MULTIPLEXER PDIP20
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated