Analog Devices MAX4511CPE

Analog Switch Quad SPST 16-Pin PDIP N
$ 3.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4511CPE.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.09
$ 6.17
Stock
76,190
81,081
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
600 ns
-
Turn-Off Delay Time
500 ns
-
Min Supply Voltage
9 V
-
Max Supply Voltage
36 V
-
Max Supply Current
600 µA
-
Min Operating Temperature
0 °C
-
Max Operating Temperature
70 °C
-
On Resistance (RON)
-
-
Number of Channels
-
4
Number of Bits
-
-

Related Parts

DG441DJ-E3, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
DG409 Series 20 V Dual 4-Channel High-Performance CMOS Analog Multiplexer
DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - PDIP-16
Analog DevicesMAX313CPE
SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16
Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP

Descriptions

Descriptions of Analog Devices MAX4511CPE provided by its distributors.

Analog Switch Quad SPST 16-Pin PDIP N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPST-NCX4 160OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated