Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay DG412DJ-E3

DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - PDIP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG412DJ-E3.

IHS

Datasheet15 pages3 years ago

Factory Futures

Newark

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-99.25%

CAD Models

Download Vishay DG412DJ-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.895
$ 5.895
Stock
88,370
187,967
187,967
Authorized Distributors
1
6
6
Case/Package
DIP
N
N
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
220 ns
175 ns
175 ns
Turn-Off Delay Time
160 ns
145 ns
145 ns
Min Supply Voltage
13 V
5 V
5 V
Max Supply Voltage
36 V
25 V
25 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-06-11
LTD Date2025-12-11

Related Parts

DG441DJ-E3, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
35Ω 4 SPST(SPST)-Normal Open/Normally closed DIP-16 Analog Switches / Multiplexers ROHS
DG445DJ-E3, ANALOGUE SWITCH QUAD SPST, 12 V, 15 V, 18 V, 24 V, 28 V, 16-PIN PDIP
Texas InstrumentsCD74HC4316E
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4316E
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-PDIP -55 to 125
Texas InstrumentsCD74HC4316EE4
5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-PDIP -55 to 125

Descriptions

Descriptions of Vishay DG412DJ-E3 provided by its distributors.

DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - PDIP-16
SWITCH, SPST, 16-PIN PDIP, 25 OHMS (TYP.), +/- 0.1 NA (TYP.) OFF LEAKAGE
IC SWITCH QUAD SPST 16-DIP / 4 Circuit IC Switch 1:1 35Ohm 16-PDIP
VISHAY DG412DJ-E3 Analogue Switch, Quad Channel, SPST, 4 Channels, 35 ohm,13.5V to16.5V, DIP, 16 Pins
HIGH SPEED DG412 IN PLASTIC DIP-16
SPST, 4 Func, 1 Channel, CMOS, PDIP16
Analog Switch Quad SPST 16-Pin PDIP
IC SWITCH SPST-NOX4 35OHM 16DIP
IC, SWITCH, QUAD SPST, DIP16, 412; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:35ohm; Turn Off Time:100ns; Turn On Time:110ns; Supply Voltage Range:± 13.5V to ± 16.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:412; IC Generic Number:412; Logic Function Number:412; No. of Switches:4; On Resistance Rds(on):35ohm; On State Resistance Max:25ohm; On State Resistance Max:35ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG412DJ-E3.