Analog Devices MAX313CPE

SPST, 4 Func, 1 Channel, Cmos, PDIP16, 0.300 Inch, Plastic, MO-058AB, MS-001AA, DIP-16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX313CPE.

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 17.036
$ 17.036
Stock
50,462
2,395,186
2,395,186
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
225 ns
-
-
Turn-Off Delay Time
185 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
30 V
-
-
Max Supply Current
100 pA
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Related Parts

DG211B Series SPST 22 V 50 Ohm Through Hole Improved Analog Switch - PDIP-16
DG202B Series SPST 22 V 160 Ohm Through Hole Improved CMOS Analog Switch PDIP-16
DG212B Series SPST 22 V 50 Ohm Through Hole Improved Analog Switch - PDIP-16
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsSN74F138N
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices MAX313CPE provided by its distributors.

SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analog Switch / Multiplexer (Mux) IC; Analog Switch Type:Switch; Package/Case:16-DIP; Operating Temperature Range:0 C to +70 C; Leaded Process Compatible:No; Leakage Current:1nA; No. of Channels:4; On Resistance, Rds(on):10ohm RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated