Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay DG441DJ-E3

DG441DJ-E3, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
$ 1.663
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG441DJ-E3.

IHS

Datasheet12 pages9 years ago

Factory Futures

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-63.27%

CAD Models

Download Vishay DG441DJ-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.663
$ 9.54
Stock
136,200
2,773,372
Authorized Distributors
3
6
Case/Package
DIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
250 ns
-
Turn-Off Delay Time
120 ns
-
Min Supply Voltage
13 V
-
Max Supply Voltage
36 V
-
Max Supply Current
100 µA
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
1
4
Number of Bits
-
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

VISHAY DG411DJ-E3 Analogue Switch, SPST, 4 Channels, 35 ohm,13.5V to16.5V, DIP, 16 Pins
DG445DJ-E3, ANALOGUE SWITCH QUAD SPST, 12 V, 15 V, 18 V, 24 V, 28 V, 16-PIN PDIP
2 45Ω SPDT(SPDT)-Normal Open/Normally closed DIP-16 Analog Switches / Multiplexers ROHS
Texas InstrumentsCD74HC4316E
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4316E
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-PDIP -55 to 125
Texas InstrumentsCD74HC4316EE4
5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-PDIP -55 to 125

Descriptions

Descriptions of Vishay DG441DJ-E3 provided by its distributors.

DG441DJ-E3, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
DG441 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - DIP-16
SWITCH; SPST; 16-PIN PLASTIC DIP; 50 OHMS (TYP.); 0.01 NA (TYP.); 30 MA
Vishay Analog switch, PDIPencapsulation, 16Pin, Through-hole
VISHAY DG441DJ-E3 Analogue Switch, Quad Channel, SPST, 4 Channels, 50 ohm, 10.8V to 13.2V, DIP, 16 Pins
SPST, 4 Func, 1 Channel, CMOS, PDIP16
Analog Switch Quad SPST 16-Pin PDIP
IMPROVED QUAD SPST CMOS ANALOG SWITCH
IC SWITCH SPST-NCX4 85OHM 16DIP
Analog Switches SPST Analog Switch
IC, SWITCH, QUAD SPST, DIP16, 441; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:50ohm; Turn Off Time:90ns; Turn On Time:150ns; Supply Voltage Range:10.8V to 13.2V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:16; Base Number:441; IC Generic Number:441; Logic Function Number:441; No. of Switches:4; On Resistance Rds(on):85ohm; On State Resistance Max:50ohm; On State Resistance Max:50ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG441DJ-E3.