Texas Instruments SN74HC139N

Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC139N.

element14 APAC

Datasheet21 pages12 years ago

Texas Instruments

HQonline

Newark

Farnell

Inventory History

3 month trend:
-10.46%

CAD Models

Download Texas Instruments SN74HC139N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.743
Stock
186,656,223
59,829
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
Number of Outputs
4
4
Number of Circuits
2
-
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC139N.

Related Parts

Texas InstrumentsSN74AHC139N
Dual 2-line to 4-line demultiplexer and decoder 16-PDIP -40 to 125
Texas InstrumentsSN74HCT139N
43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsCD74HCT139E
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125
2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDIP16
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74HC139N provided by its distributors.

Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
Texas Instruments Decoder, 16-Pin, PDIP, TH, 19.3mm × 6.35mm × 4.57mm
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP -40 to 85
IC, DECODER/DEMUX, 74HC139, 16DIP; Logic Family / Base Number: 74HC139; Logic Type: Decoder / Demultiplexer; No. of Outputs: 4Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC139N
  • SN74HC139 N
  • SN74HC139N .
  • SN74HC139N.
  • SN74HC139N...