Texas Instruments SN74HC251N

Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC251N.

element14 APAC

Datasheet22 pages11 years ago

Texas Instruments

element14

Farnell

Newark

Inventory History

3 month trend:
+4.33%

CAD Models

Download Texas Instruments SN74HC251N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.876
$ 0.319
$ 0.319
Stock
333,416
246,026
246,026
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
7.8 mA
4 mA
4 mA
High Level Output Current
7.8 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC251N.

Related Parts

Texas InstrumentsSN74HC151N
Texas Instruments Multiplexer, PDIPencapsulation, 16Pin, Multiplexer, 8 Line solution
Texas InstrumentsCD74HC4051E
Texas Instruments Multiplexer switch chip, PDIPencapsulation, 16Pin, Through-hole
Texas InstrumentsSN74LV4051AN
5V, 8:1, 1-channel, analog multiplexer 16-PDIP -40 to 85
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74HC251N provided by its distributors.

Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
IC, DATA SELECTORS/MUX, 74HC251; Logic Family / Base Number: 74HC251; Logic Type: Data Selector / Multiplexer; No. of Channels: 1Channels; Line Configuration: 8: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Sty

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC251 N
  • SN74HC251N .
  • SN74HC251N.