Analog Devices MAX216CWN

COMPLEMENTARY Non-RoHS Compliant DIFFERENTIAL GULL WING Transceiver 0C~70C 762mW 1Mbps 7.5mm
$ 4.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX216CWN.

Augswan

Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX216CWN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.15
$ 8.222
Stock
103,708
758,993
Authorized Distributors
1
6
Case/Package
SOIC
-
Number of Pins
18
18
Logic Function
Receiver
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
3
-
Data Rate
1 Mbps
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesLT1039ACSW#PBF
IC DRIVR/RCVR TRIPL-RS232 18SOIC / Triple Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesMAX3222EEWN+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Texas InstrumentsSN75C1406DW
EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns
Texas InstrumentsTL145406DW
EAR99 TL145406 Tube RS232 interface transceiver 15V 20mA 420.395078mg 425ns
Texas InstrumentsSN75C1406DWR
EAR99 75C1406 Tape & Reel (TR) RS232 interface driver 5V 250muA 420.395078mg 4000ns
Analog DevicesMAX1406CWE+T
Triple Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX216CWN provided by its distributors.

COMPLEMENTARY Non-RoHS Compliant DIFFERENTIAL GULL WING Transceiver 0C~70C 762mW 1Mbps 7.5mm
R-PDSO-G18 Tube 3RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS RS232RS422AppleTalk interface receiver -5V 11.55mm 160ns 0C~70C
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated