Analog Devices MAX216CWN+

3-STATE Complementary ROHS3COMPLIANT Differential Transceiver 0C~70C 160NS 11.55MM 3MA
$ 8.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX216CWN+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX3222EEWN+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Texas InstrumentsTL145406DW
EAR99 TL145406 Tube RS232 interface transceiver 15V 20mA 420.395078mg 425ns
Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Texas InstrumentsSN75C1406DWR
EAR99 75C1406 Tape & Reel (TR) RS232 interface driver 5V 250muA 420.395078mg 4000ns
Texas InstrumentsSN75C1406DW
EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns
Analog DevicesMAX1406EWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W

Descriptions

Descriptions of Analog Devices MAX216CWN+ provided by its distributors.

3-STATE COMPLEMENTARY ROHS3Compliant DIFFERENTIAL Transceiver 0C~70C 160ns 11.55mm 3mA
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR;
APPLETALK INTERFACE TRANSCEIVER, WSOIC18; Device Type: RS422 Transceiver; IC Interface Type: RS422; No. of Drivers: 2Drivers; No. of Receivers: 3Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: WSOIC; No. of Pins: 18Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX216; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated