Texas Instruments SN75C1406DWR

Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70
$ 1.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C1406DWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.06%

CAD Models

Download Texas Instruments SN75C1406DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.674
$ 2.239
Stock
927,940
296,882
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
3
3
Number of Receivers
3
3
Data Rate
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL145406DWR
Triple RS-232 Drivers/Receivers 16-SOIC 0 to 70
Texas InstrumentsGD75232DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsSN75C185DWR
Low-Power Multiple Drivers And Receivers 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75C1406DWR provided by its distributors.

Triple Low-Power Drivers And Receivers 16-SOIC 0 to 70
Triple Transmitter/Receiver RS-232 16-Pin SOIC T/R
RS-232 Interface ICs Triple Low Power
RS-232 TRANSCEIVER, 15V, SOIC-16, FULL REEL
TRIPLE RS232 TRANSCEIVER, SOIC <AZ
IC TRANSCEIVER FULL 3/3 16SOIC
TRIPLE LINE TRANSCEIVER PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.