Texas Instruments SN75C1406DW

EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns
$ 2.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C1406DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.07%

CAD Models

Download Texas Instruments SN75C1406DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.239
$ 1.674
Stock
291,191
405,859
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
3
3
Number of Receivers
3
3
Data Rate
120 kbps
120 kbps
Min Supply Voltage
4.5 V
-
Max Supply Voltage
15 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL145406DW
TRIPLE RS-232 DRIVER/RECEIVER Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDSO16
Texas InstrumentsSN75C185DW
Low-Power Multiple Drivers And eceivers 20-SOIC 0 to 70
Analog DevicesMAX1406CWE+
RS-232 Interface IC +/-15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC
Texas InstrumentsTL145406DWR
Triple RS-232 Drivers/Receivers 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75C1406DW provided by its distributors.

EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns
Line Transmitter/Receiver 3TR 3 Transceiver 3 Receiver 16-Pin SOIC Tube
Triple Low-Power Drivers And eceivers 16-SOIC 0 to 70
RS-232 Interface ICs Triple RS232
RS-232 TRANSCEIVER, 15V, SOIC-16
RS232 TRANSCEIVER, 120KBPS, 0 TO 70DEG C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
transceiver 3/3 SOP-16-300mil RS232 ICs ROHS
IC TRANSCEIVER FULL 3/3 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75C1406DW..