Texas Instruments TL145406DW

EAR99 TL145406 Tube RS232 interface transceiver 15V 20mA 420.395078mg 425ns
$ 2.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL145406DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments TL145406DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.188
$ 1.901
$ 1.901
Stock
1,422,519
1,162,762
1,162,762
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75C1406DW
EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns
Analog DevicesMAX1406CWE+
RS-232 Interface IC +/-15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC
Texas InstrumentsGD75232DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsSN75C1406DWR
EAR99 75C1406 Tape & Reel (TR) RS232 interface driver 5V 250muA 420.395078mg 4000ns
Analog DevicesMAX1406CWE+T
Triple Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments TL145406DW provided by its distributors.

EAR99 TL145406 Tube RS232 interface transceiver 15V 20mA 420.395078mg 425ns
TRIPLE RS-232 DRIVER/RECEIVER Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDSO16
Line Transmitter/Receiver 3TR 3 Transceiver 3 Receiver 16-Pin SOIC Tube
Triple S-232 Drivers/ eceivers 16-SOIC 0 to 70
RS-232 TRANSCEIVER, 15V, SOIC-16
transceiver 3/3 SOP-16-300mil RS232 ICs ROHS
IC RS-232 DRVR/RCVR TRPL 16-SOIC
IC TRIPLE RS232 DVR/RCVR 16-SOIC
IC TRANSCEIVER FULL 3/3 16SOIC
Triple RS-232 Drivers/Receivers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL145406DW.