Analog Devices LT1039ACSW#PBF

IC DRIVR/RCVR TRIPL-RS232 18SOIC / Triple Transmitter/Receiver RS-232 18-Pin SOIC W Tube
$ 8.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1039ACSW#PBF.

Newark

Datasheet14 pages13 years ago

Analog Devices

Linear Technology

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1039ACSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.03
$ 8.304
Stock
117,749
166,977
Authorized Distributors
6
3
Case/Package
-
-
Number of Pins
18
18
Logic Function
Receiver
-
Interface
RS-232
-
Number of Drivers
3
-
Number of Receivers
3
3
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
5 V
-
Max Supply Voltage
15 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Texas InstrumentsDS14185WM
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
Analog DevicesMAX3185CWP
INVERTED Non-RoHS Compliant SCHMITT TRIGGER GULL WING Transceiver 0C~70C 230kbps 4mus 500muA
Analog DevicesMAX242EWN+
MAX242 Series 116kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesADM222ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesADM242ARZ
Dual Transmitter/Receiver RS-232, 18-Pin SOIC W Tube
Analog DevicesMAX1406EWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W Tube
Analog DevicesADM232AARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube / IC TX/RX DUAL RS-232 5V 16SOIC

Descriptions

Descriptions of Analog Devices LT1039ACSW#PBF provided by its distributors.

IC DRIVR/RCVR TRIPL-RS232 18SOIC / Triple Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Triple RS232 Driver/Receiver with Shutdown
DRIVER/RECEIVER, TRIPLE RS232, 5V-15V, SOIC-18
DRIVER, RECEIVER, RS232, +/5KV, 16SOIC
IC TRANSCEIVER FULL 3/3 18SOIC
DRIVER, RECEIVER, RS232, +/5KV, 16SOIC; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:3; Supply Voltage Range:± 5V to ± 15V; Driver Case Style:SOIC; No. of Pins:18; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1039ACSW#PBF.
  • LT1039ACSWPBF