Analog Devices ICM7211AIPL

Liquid Crystal Driver, 7-Segment, CMOS, PDIP40
Obsolete

Price and Stock

DistributorSKUMinPkg
Win SourceWS-ICM7211AIPL11,00010
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7211AIPL.

IHS

Datasheet20 pages22 years ago

_legacy Avnet

Rochester Electronics

CAD Models

Download Analog Devices ICM7211AIPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.757
$ 9.757
Stock
11,000
159,696
159,696
Authorized Distributors
0
6
6
Display Type
LCD
-
-
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
6 V
-
-
Case/Package
DIP
PDIP
PDIP
Number of Pins
40
40
40

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1985-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipAY0438-I/P
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PDIP-40
MicrochipAY0438/P
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - DIP-40
Texas InstrumentsADC0817CCN/NOPB
ADC Single SAR 10ksps 8-bit Parallel 40-Pin PDIP Rail
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 40-PDIP, RoHS
Texas InstrumentsADC0808CCN/NOPB
ADC Single SAR 10ksps 8-bit Parallel 28-Pin PDIP Rail
Texas InstrumentsADC0809CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28

Descriptions

Descriptions of Analog Devices ICM7211AIPL provided by its distributors.

Liquid Crystal Driver, 7-Segment, CMOS, PDIP40
LCD DRVR 4DIGIT 5V 40-Pin PDIP
IC DECODR/DVR LCD 4DIGIT 40-DIP
LIQUID CRYSTAL DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated