Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC0808CCN/NOPB

IC ADC 8BIT SAR 28DIP 8 Bit Analog to Digital Converter 8 Input 1 SAR 28-DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0808CCN/NOPB.

Newark

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago
Datasheet15 pages20 years ago

Texas Instruments

Verical

TME

Jameco (USA)

CAD Models

Download Texas Instruments ADC0808CCN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC0809CCN/NOPB
IC ADC 8BIT SAR 28DIP 8 Bit Analog to Digital Converter 8 Input 1 SAR 28-DIP
Texas InstrumentsADC0804LCN/NOPB
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP
Texas InstrumentsADC0802LCN/NOPB
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesAD7822BN
IC ADC 8BIT 1CH 2MSPS 20-DIP / 8 Bit Analog to Digital Converter Input 1 20-PDIP
Analog DevicesMAX148BEPP+
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N

Descriptions

Descriptions of Texas Instruments ADC0808CCN/NOPB provided by its distributors.

IC ADC 8BIT SAR 28DIP 8 Bit Analog to Digital Converter 8 Input 1 SAR 28-DIP
ADC Single SAR 10ksps 8-bit Parallel 28-Pin PDIP Rail
8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85
CONVERTER; DUAL-IN-LINE PACKAGE; 875 MW (MAX.); 8 BIT; -0.3 V TO +15 V; -40
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:10kSPS; Input Channels Per ADC:8; Input Channel Type:Single Ended; Data Interface:Parallel, TTL; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Package/Case:8-DIP ;RoHS Compliant: Yes
IC, ADC, 8BIT, 10KSPS, DIP-28; Resolutio; IC, ADC, 8BIT, 10KSPS, DIP-28; Resolution (Bits):8bit; Sampling Rate:10kSPS; Supply Voltage Range:4.5V to 6V; Supply Current:300µA; Digital IC Case Style:DIP; No. of Pins:28; Input Channel Type:Single Ended

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0808CCNNOPB