What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADC0817CCN/NOPB

IC ADC 8BIT SAR 40DIP 8 Bit Analog to Digital Converter 16 Input 1 SAR 40-DIP
$ 5.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0817CCN/NOPB.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages14 years ago

DigiKey

Newark

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC0817CCN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.569
$ 6.728
$ 6.728
Stock
119,231
151,671
151,671
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Number of Bits
8
8
8
Sampling Rate
10 ksps
10 ksps
10 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsADC0808CCN/NOPB
IC ADC 8BIT SAR 28DIP 8 Bit Analog to Digital Converter 8 Input 1 SAR 28-DIP
Texas InstrumentsADC0809CCN/NOPB
IC ADC 8BIT SAR 28DIP 8 Bit Analog to Digital Converter 8 Input 1 SAR 28-DIP
MicrochipTC7109CPL
Microchip TC7109CPL; 12 bit Serial ADC; Differential Input; 40-Pin PDIP
Analogue to Digital Converter, 3.5 bit, 3 SPS, Dual (+/-), -5 V, 5 V, DIP
MicrochipTC7117CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7107CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP

Descriptions

Descriptions of Texas Instruments ADC0817CCN/NOPB provided by its distributors.

IC ADC 8BIT SAR 40DIP 8 Bit Analog to Digital Converter 16 Input 1 SAR 40-DIP
ADC Single SAR 10ksps 8-bit Parallel 40-Pin PDIP Rail
8-Bit Microprocessor Compatible A/D Converterwith 16-Channel Multiplexer 40-PDIP -40 to 85
4.5V~6V 10Ksps 8bit 16 8 Parallel Single-Ended 4.5V~6V SAR DIP-40,PDIP-40 Through hole mounting 52.58mm*13.97mm*4.19mm
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:10kSPS; Input Channels Per ADC:16; Input Channel Type:Single Ended; Data Interface:Parallel, TTL; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Package/Case:8-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0817CCNNOPB