Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AY0438/P

AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - DIP-40
$ 4.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AY0438/P.

Electro Sonic

Datasheet11 pages27 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip AY0438/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.565
$ 4.655
Stock
112,593
235,035
Authorized Distributors
3
3
Display Type
LCD
LCD
Output Current
-
-
Output Voltage
-
12 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
8.5 V
8.5 V
Case/Package
PDIP
PDIP
Number of Pins
40
40

Supply Chain

Projected EOL Date2026-01-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipAY0438-I/P
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PDIP-40
Texas InstrumentsMM5452N
LIQUID CRYSTAL DISPLAY DRIVER Liquid Crystal Driver, 32-Segment, CMOS, PDIP40
Texas InstrumentsMM5453N/NOPB
Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85
Texas InstrumentsMM5483N/NOPB
Liquid Crystal Display Driver (LCD Driver) 40-PDIP -40 to 85
MicrochipMM5451YN
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40
MicrochipMM5450YN
MM5450 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40

Descriptions

Descriptions of Microchip AY0438/P provided by its distributors.

AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - DIP-40
AY0438/P, LCD DISPLAY DRIVER, 4-DIGITS 32-SEGMENTS, 3 TO 8.5 V, 40-PIN PDIP
25uA 32 parallel connection 3V~8.5V PDIP-40 LCD Drivers ROHS
Segment Display LCD Driver 3.3V/5V 40-Pin PDIP Tube
Liquid Crystal Driver, 32-Segment, CMOS, PDIP40
Microchip LCDScreen display driver chip, 32paragraph, 40needle
LCD DRIVER, CMOS, 32 SEGMENT, 40DIP; No. of Digits: 16; No. of Segments: 32; Driver Case Style: DIP; No. of Pins: 40Pins; Supply Voltage Min: 3V; Supply Voltage Max: 8.5V; Interface Type: Serial; Operating Temperature Min: 0°C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AY0438-P
  • AY0438P