Analog Devices ICM7211AIPL+

ICM7211 Series 6 V 10 uA Surface Mount Four Digit Display Decoder/Driver-PDIP-40
$ 9.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7211AIPL+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-7.95%

CAD Models

Download Analog Devices ICM7211AIPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

MicrochipAY0438-I/P
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PDIP-40
MicrochipAY0438/P
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - DIP-40
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 40-PDIP, RoHS
Texas InstrumentsADC0809CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Texas InstrumentsADC0808CCN/NOPB
ADC Single SAR 10ksps 8-bit Parallel 28-Pin PDIP Rail
Texas InstrumentsBQ4845P-A4
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices ICM7211AIPL+ provided by its distributors.

ICM7211 Series 6 V 10 uA Surface Mount Four Digit Display Decoder/Driver-PDIP-40
NXP - MC34PF1550A4EP - Power-Management-IC, 6.5V Versorgung, 3 DC/DC-Abwärtswandler, 3 LDOs, 6 geregelte Ausgänge QFN-EP-40
DISPLAY DECODER/DRIVER, 7SEG, DIP-40; Display Driver Type:LCD Driver; No. of Digits:4; No. of Segments:7; IC Case / Package:DIP; No. of Pins:40Pins; Supply Voltage Min:3V; Supply Voltage Max:6V; Interfaces:Parallel; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated