Analog Devices ICL7642CCPD

Single/Dual/Triple/Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14DIP
$ 4.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7642CCPD.

_legacy Avnet

Datasheet26 pages15 years ago

Rochester Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7642CCPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.22
$ 5.842
Stock
68,356
70,074
Authorized Distributors
1
2
Case/Package
DIP
PDIP
Number of Pins
-
14
Number of Circuits
4
-
Slew Rate
0.016 V/µs
0.016 V/µs
Gain Bandwidth Product
44 kHz
-
Input Offset Voltage (Vos)
10 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
-
Min Supply Voltage
2 V
-
Max Supply Voltage
16 V
-
Operating Supply Current
10 µA
-

Related Parts

Analog DevicesICL7642ECPD+
IC OPAMP GP 44KHZ RRO 14DIP / Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP N
Analog DevicesICL7642BCPD
Single/Dual/Triple/Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14DIP
Analog DevicesICL7632BCPE
OP Amp Triple 0.16V/us ±1V to ±8V/2V to 16V 16-Pin PDIP Tube
Texas InstrumentsLF444CN/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLMC6044IN
CMOS Quad Micropower Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP
STMicroelectronicsTL074CN
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4

Descriptions

Descriptions of Analog Devices ICL7642CCPD provided by its distributors.

Single/Dual/Triple/Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14DIP
QUAD OP-AMP 12000 uV OFFSET-MAX 0.044 MHz BAND WIDTH PDIP14
OP Amp Quad 0.16V/us ±1V to ±8V/2V to 16V 14-Pin PDIP Tube
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated