Analog Devices ICL7642ECPD+

IC OPAMP GP 44KHZ RRO 14DIP / Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP N
$ 4.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7642ECPD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

Rochester Electronics

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7642ECPD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesICL7641ECPD+
IC OPAMP GP 1.4MHZ RRO 14DIP / Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP N
Analog DevicesICL7632BCPE
OP Amp Triple 0.16V/us ±1V to ±8V/2V to 16V 16-Pin PDIP Tube
Texas InstrumentsLMC6464BIN/NOPB
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-PDIP -40 to 85
Texas InstrumentsLF444CN/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLMC660AIN/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP -40 to 85
STMicroelectronicsTL074CN
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4

Descriptions

Descriptions of Analog Devices ICL7642ECPD+ provided by its distributors.

IC OPAMP GP 44KHZ RRO 14DIP / Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP N
ROHS3Compliant e0 ICL7642 Tin/Lead (Sn/Pb) op amp buffer circuit 0.00005muA 20mV 90dB 44kHz
Op Amp, 4-Ch, 1mA, 1.6V/μs, 1.4MHz, 60dB, Shutdown, Rail-to-Rail, 16V, 20mV, 1pA, CMOS, PDIP-14, TH
QUAD OP-AMP 25000 uV OFFSET-MAX 0.044 MHz BAND WIDTH PDIP14
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
Amplifier Type = CMOS / Gain Bandwidth MHz = 1.4 / Input Offset Voltage mV = 2 / Input Bias Current pA = 1 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 70 / Power Supply Rejection Ratio (PSRR) dB = 80 / Voltage Gain dB = 80 / Input Voltage Noise Density nV/√Hz = 100 / Supply Current uA = 6 / Single Supply Voltage Min. V = 2 / Single Supply Voltage Max. V = 16 / Dual Supply Voltage Min. V = 1 / Dual Supply Voltage Max. V = 8 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 14 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 19.43 / Width mm = 7.62 / Height mm = 4.45 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated