Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF444CN/NOPB

Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF444CN/NOPB.

Newark

Datasheet18 pages11 years ago
Datasheet18 pages11 years ago

Texas Instruments

element14

element14 APAC

LCSC

Inventory History

3 month trend:
-25.47%

CAD Models

Download Texas Instruments LF444CN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF444CN/NOPB.

Related Parts

onsemiMC3403P
IC OPAMP QUAD DIFF INPUT 14DIP / General Purpose Amplifier 4 Circuit 14-PDIP
STMicroelectronicsTL074CN
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4
Texas InstrumentsLMC660AIN/NOPB
IC CMOS 4 CIRCUIT 14DIP "CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-PDIP"
Texas InstrumentsLMC6484AIN
CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-PDIP -40 to 85
onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiLM2902N
Integrated Circuit Operational Amplifier; CH:4; 3-32V; -40+105 deg.C; THT; PDIP14

Descriptions

Descriptions of Texas Instruments LF444CN/NOPB provided by its distributors.

Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
OP AMP, HIGH SLEW RATE, LOW NOISE, QUAD, DIP-14,VS+/-15V, IS 0.6MA, VOS 2MV
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
IC OPAMP JFET 4 CIRCUIT 14DIP J-FET Amplifier 4 Circuit 14-PDIP
Texas Instruments Operational Amplifier, Four channels, MDIPencapsulation, Dual power, Through hole mounting, 14Pin
QUAD OP-AMP 12000 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP14
IC, OP-AMP, 1MHZ, 1V/ us, DIP-14; Op Amp; IC, OP-AMP, 1MHZ, 1V/ us, DIP-14; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:6V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF444CN/NOPB .
  • LF444CN/NOPB.
  • LF444CNNOPB