Analog Devices ICL7632BCPE

OP Amp Triple 0.16V/us ±1V to ±8V/2V to 16V 16-Pin PDIP Tube
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7632BCPE.

_legacy Avnet

Datasheet26 pages16 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7632BCPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiLM2902N
Integrated Circuit Operational Amplifier; CH:4; 3-32V; -40+105 deg.C; THT; PDIP14
Texas InstrumentsLMC660AIN
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP
onsemiLM224N
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLMC660AIN/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTLV2773IN
Dual 2.7-V High-Slew- ate ail-to- ail Output Operational Amplifier w/Shutdown 14-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices ICL7632BCPE provided by its distributors.

OP Amp Triple 0.16V/us ±1V to ±8V/2V to 16V 16-Pin PDIP Tube
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
1mA(x3 Channels) 1.6V/μs 100nV/rtHz 1.4MHz 60dB shutdown Rail to Rail 3 3 16V 5mV 1pA CMOS PDIP-16 Through hole mounting 19.43mm*7.87mm*4.45mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated